DIODES DMN3024LSS-13
| Manufacturer | |
| MPN | DMN3024LSS-13 |
| LCSC Part # | C5245306 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 30V 8.5A 3V 12.5W 36mΩ@4.5V 1 N-channel SO-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 8.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 12.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 71pF | |
| RDS(on) | 36mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 608pF | |
| Gate Charge(Qg) | 6.3nC@4.5V;12.9nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Fast switching speed
- "Green" component, RoHS compliant
Applications
AI Translation
- Motor Control
- Backlight Driving
- DC-DC Converter
- Power Management
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9608 | $ 0.96 |
| 10+ | $ 0.9419 | $ 9.42 |
| 30+ | $ 0.9292 | $ 27.88 |
| 100+ | $ 0.9166 | $ 91.66 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 8.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 12.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 71pF | |
| RDS(on) | 36mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 608pF | |
| Gate Charge(Qg) | 6.3nC@4.5V;12.9nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Fast switching speed
- "Green" component, RoHS compliant
Applications
AI Translation
- Motor Control
- Backlight Driving
- DC-DC Converter
- Power Management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



