DIODES DMG3414U
| Manufacturer | |
| MPN | DMG3414U |
| LCSC Part # | C5245251 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 4.2A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 780mW | |
| RDS(on) | 28mΩ@1.8V | |
| Reverse Transfer Capacitance (Crss@Vds) | 81.2pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 829.9pF | |
| Gate Charge(Qg) | 9.6nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | 900mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 780mW | |
| RDS(on) | 28mΩ@1.8V | |
| Reverse Transfer Capacitance (Crss@Vds) | 81.2pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 829.9pF | |
| Gate Charge(Qg) | 9.6nC@4.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low On-Resistance
- 25mΩ @ VGS = 4.5V
- 29mΩ @ VGS = 2.5V
- 37mΩ @ VGS = 1.8V
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
In-Stock: 32
32 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2767 | $ 0.28 |
| 10+ | $ 0.2702 | $ 2.70 |
| 30+ | $ 0.267 | $ 8.01 |
| 100+ | $ 0.2621 | $ 26.21 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 780mW | |
| RDS(on) | 28mΩ@1.8V | |
| Reverse Transfer Capacitance (Crss@Vds) | 81.2pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 829.9pF | |
| Gate Charge(Qg) | 9.6nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | 900mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 780mW | |
| RDS(on) | 28mΩ@1.8V | |
| Reverse Transfer Capacitance (Crss@Vds) | 81.2pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 829.9pF | |
| Gate Charge(Qg) | 9.6nC@4.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low On-Resistance
- 25mΩ @ VGS = 4.5V
- 29mΩ @ VGS = 2.5V
- 37mΩ @ VGS = 1.8V
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
C5245251 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



