DIODES DMC6070LND-7
| Manufacturer | |
| MPN | DMC6070LND-7 |
| LCSC Part # | C5245245 |
| Packaging | PowerDI3333-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 60V 3.1A PowerDI3333-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Current - Continuous Drain(Id) | 3.1A | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 120mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Drain to Source Voltage | 60V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 26pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 731pF | |
| Gate Charge(Qg) | 11.5nC@10V | |
| Output Capacitance(Coss) | 36pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Current - Continuous Drain(Id) | 3.1A | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 120mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 60V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 26pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 731pF | |
| Gate Charge(Qg) | 11.5nC@10V | |
| Output Capacitance(Coss) | 36pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)), yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low On-Resistance
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage Complementary Pair MOSFET
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Power Management Functions - Analog Switches
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7392 | $ 2.74 |
| 10+ | $ 2.4321 | $ 24.32 |
| 30+ | $ 2.2388 | $ 67.16 |
| 100+ | $ 2.0406 | $ 204.06 |
| 500+ | $ 1.9512 | $ 975.60 |
| 1,000+ | $ 1.9139 | $ 1913.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Current - Continuous Drain(Id) | 3.1A | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 120mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Drain to Source Voltage | 60V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 26pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 731pF | |
| Gate Charge(Qg) | 11.5nC@10V | |
| Output Capacitance(Coss) | 36pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Current - Continuous Drain(Id) | 3.1A | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 120mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 60V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 26pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 731pF | |
| Gate Charge(Qg) | 11.5nC@10V | |
| Output Capacitance(Coss) | 36pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)), yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low On-Resistance
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage Complementary Pair MOSFET
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Power Management Functions - Analog Switches
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

