DIODES BAS28-7
| Hersteller | |
| Herst.-Teilenr. | BAS28-7 |
| LCSC-Nr. | C5245005 |
| Verp. | SOT-143 |
| Kundennummer | |
| Hauptmerkm. | DIODE GP 85V 215mA SOT-143 |
| Datenblatt | DIODES BAS28-7 |
| RoHS-Konformität | 5 Dokumente verfügbar |
| Alternativteile | 5 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Hersteller | DIODES | |
| Verp. | SOT-143 | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Diode Configuration | 2 Independent | |
| Current - Rectified | 215mA | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Recovery Time (trr) | 4ns | |
| Voltage - DC Reverse(Vr) | 85V | |
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 1.25uA | |
| Voltage - Forward(Vf@If) | 1V@150mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Hersteller | DIODES | |
| Verp. | SOT-143 | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Diode Configuration | 2 Independent | |
| Current - Rectified | 215mA |
| Typ | Beschreibung | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Recovery Time (trr) | 4ns | |
| Voltage - DC Reverse(Vr) | 85V | |
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 1.25uA | |
| Voltage - Forward(Vf@If) | 1V@150mA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Fast Switching Speed
- For General Purpose Switching Applications
- Two Electrically Isolated Elements in a Single Compact Package
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Hersteller | DIODES | |
| Verp. | SOT-143 | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Diode Configuration | 2 Independent | |
| Current - Rectified | 215mA | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Recovery Time (trr) | 4ns | |
| Voltage - DC Reverse(Vr) | 85V | |
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 1.25uA | |
| Voltage - Forward(Vf@If) | 1V@150mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Hersteller | DIODES | |
| Verp. | SOT-143 | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Diode Configuration | 2 Independent | |
| Current - Rectified | 215mA |
| Typ | Beschreibung | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Recovery Time (trr) | 4ns | |
| Voltage - DC Reverse(Vr) | 85V | |
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 1.25uA | |
| Voltage - Forward(Vf@If) | 1V@150mA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Fast Switching Speed
- For General Purpose Switching Applications
- Two Electrically Isolated Elements in a Single Compact Package
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
C5245005 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



