DIODES MMBZ5229B-7-F
| Manufacturer | |
| MPN | MMBZ5229B-7-F |
| LCSC Part # | C5244935 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ZENER 4.3V 350mW SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Pd - Power Dissipation | 350mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Impedance(Zzt) | 22Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.09V~4.52V | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | 2kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Planar Die Construction
- 350mW Power Dissipation on FR - 4 PCB
- Ideally Suited for Automated Assembly Processes
- Totally Lead - Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- This part is qualified to JEDEC standards (as references in AEC - Q) for High Reliability
In-Stock: 2,390
2,390 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0429$ 0.0116 | $ 0.12 |
| 100+ | $ 0.0343$ 0.0093 | $ 0.93 |
| 300+ | $ 0.03$ 0.0081 | $ 2.43 |
| 3,000+ | $ 0.0268$ 0.0073 | $ 21.90 |
| 6,000+ | $ 0.0243$ 0.0066 | $ 39.60 |
| 9,000+ | $ 0.023$ 0.0063 | $ 56.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Pd - Power Dissipation | 350mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Impedance(Zzt) | 22Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.09V~4.52V | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | 2kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Planar Die Construction
- 350mW Power Dissipation on FR - 4 PCB
- Ideally Suited for Automated Assembly Processes
- Totally Lead - Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- This part is qualified to JEDEC standards (as references in AEC - Q) for High Reliability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



