DIODES GDZ15LP3-7
| Manufacturer | |
| Mfr. Part # | GDZ15LP3-7 |
| LCSC Part # | C5244918 |
| Package | X3-DFN0603-2 |
| Customer # | |
| Key Attributes | DIODE ZENER 15V 250mW X3-DFN0603-2 |
| Description | Zener Diode Independent 15V 250mW Surface Mount X3-DFN0603-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Package | X3-DFN0603-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.028 | $ 0.28 |
100+ | $ 0.0273 | $ 2.73 |
300+ | $ 0.0269 | $ 8.07 |
1,000+ | $ 0.0264 | $ 26.40 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$