DIODES DDZ12ASF-7
| Manufacturer | |
| MPN | DDZ12ASF-7 |
| LCSC Part # | C5244815 |
| Packaging | SOD-323F |
| Customer # | |
| Key Attributes | DIODE ZENER 11.4V 500mW SOD-323F |
| Datasheet | DIODES DDZ12ASF-7 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323F | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 70nA@10.60V | |
| Impedance(Zzt) | 35Ω | |
| Zener Voltage(Range) | 11.13V~11.71V | |
| Zener Voltage(Nom) | 11.4V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323F | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 70nA@10.60V | |
| Impedance(Zzt) | 35Ω | |
| Zener Voltage(Range) | 11.13V~11.71V | |
| Zener Voltage(Nom) | 11.4V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 500mW Power Dissipation on FR-4 PCB
- Very Tight Tolerance on Vz
- Ideally Suited for Automated Assembly Processes
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 20
20 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0564 | $ 0.56 |
| 100+ | $ 0.0447 | $ 4.47 |
| 300+ | $ 0.0388 | $ 11.64 |
| 3,000+ | $ 0.0345 | $ 103.50 |
| 6,000+ | $ 0.0309 | $ 185.40 |
| 9,000+ | $ 0.0292 | $ 262.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323F | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 70nA@10.60V | |
| Impedance(Zzt) | 35Ω | |
| Zener Voltage(Range) | 11.13V~11.71V | |
| Zener Voltage(Nom) | 11.4V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323F | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 70nA@10.60V | |
| Impedance(Zzt) | 35Ω | |
| Zener Voltage(Range) | 11.13V~11.71V | |
| Zener Voltage(Nom) | 11.4V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 500mW Power Dissipation on FR-4 PCB
- Very Tight Tolerance on Vz
- Ideally Suited for Automated Assembly Processes
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
C5244815 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| DDZ12BSF-7 | DIODES | Similar | SOD-323F | 800 | $ 0.1706 | ||
| DDZ11BSF-7 | DIODES | Similar | SOD-323F | 30 | $ 0.0835 | ||
| DDZ12CSF-7 | DIODES | Similar | SOD-323F | 45 | $ 0.0835 | ||
| TDZ11J,115 | Nexperia | Similar | SOD-323F | 1,430 | $ 0.0644 | ||
| MM3Z11BW | JSMSEMI | Similar | SOD-323 | 1,350 | $0.0190 $0.02 |
5 more alternative parts.View all substitutes



