LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
74% OFF
DIODES BZX84C3V0 product image
  • BZX84C3V0 thumbnail 1
  • BZX84C3V0 thumbnail 2
  • BZX84C3V0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES BZX84C3V0RoHS

Manufacturer
MPN
BZX84C3V0
LCSC Part #
C5244780
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 3V 350mW SOT-23
Datasheetpdf iconDIODES BZX84C3V0
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2691$ 0.0700$ 0.35
50+$ 0.2142$ 0.0557$ 2.79
150+$ 0.1906$ 0.0496$ 7.44
500+$ 0.1612$ 0.0420$ 21.00
3,000+$ 0.1481$ 0.0386$ 115.80
6,000+$ 0.1403$ 0.0365$ 219.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDIODES
PackagingSOT-23
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)10uA@1V
Impedance(Zzt)95Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.8V~3.2V
Zener Voltage(Nom)3V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar Die Construction
  • 350mW Power Dissipation
  • Zener Voltages from 2.4V - 51V
  • Ideally Suited for Automated Assembly Processes
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability