LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES BZX84C33 product image
  • BZX84C33 thumbnail 1
  • BZX84C33 thumbnail 2
  • BZX84C33 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES BZX84C33RoHS

Manufacturer
MPN
BZX84C33
LCSC Part #
C5244778
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 33V 350mW SOT-23
Datasheetpdf iconDIODES BZX84C33
In-Stock: 10
10 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3216$ 1.61
50+$ 0.2523$ 12.62
150+$ 0.2257$ 33.86
500+$ 0.1926$ 96.30
3,000+$ 0.1778$ 533.40
6,000+$ 0.1689$ 1013.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDIODES
PackagingSOT-23
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-65℃~+150℃
Pd - Power Dissipation350mW
Reverse Leakage Current (Ir)100nA@1V
Impedance(Zzt)80Ω
Zener Voltage(Range)31V~35V
Zener Voltage(Nom)33V
Impedance(Zzk)325Ω

Features

AI Translation
  • Planar Die Construction
  • 350mW Power Dissipation
  • Zener Voltages from 2.4V - 51V
  • Ideally Suited for Automated Assembly Processes
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability