LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES BZX84C10 product image
  • BZX84C10 thumbnail 1
  • BZX84C10 thumbnail 2
  • BZX84C10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES BZX84C10

Manufacturer
MPN
BZX84C10
LCSC Part #
C5244761
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 10V 350mW SOT-23
DatasheetDIODES BZX84C10
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.2415$ 1.21
50+$ 0.1949$ 9.75
150+$ 0.175$ 26.25
500+$ 0.1501$ 75.05
3,000+$ 0.1335$ 400.50
6,000+$ 0.1269$ 761.40
Standard Packaging3000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDIODES
PackagingSOT-23
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-65℃~+150℃
Pd - Power Dissipation350mW
Reverse Leakage Current (Ir)200nA@7V
Impedance(Zzt)20Ω
Zener Voltage(Range)9.4V~10.6V
Zener Voltage(Nom)10V
Impedance(Zzk)150Ω

Features

AI Translation
  • Planar Die Construction
  • 350mW Power Dissipation
  • Zener Voltages from 2.4V - 51V
  • Ideally Suited for Automated Assembly Processes
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
BZX84C10-7-FDIODESSimilarSOT-234,855$ 0.1187
BZX84C10Guangdong HottechSimilarSOT-231,300$0.0183 $0.0192
BZX84-C10,215-JSMJSMSEMISimilarSOT-232,895$ 0.0825
BZX84C10LGESimilarSOT-238,750$0.0200 $0.0222
BZX84C10QYANGJIESimilarSOT-231,640$ 0.0441
View and Compare All Alternative Parts.