DIODES BZX84B27-7-F
| Manufacturer | |
| MPN | BZX84B27-7-F |
| LCSC Part # | C5244754 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ZENER 27V 350mW SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 100nA@18.9V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 26.5V~27.5V | |
| Zener Voltage(Nom) | 27V | |
| Impedance(Zzk) | 300Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 100nA@18.9V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 26.5V~27.5V | |
| Zener Voltage(Nom) | 27V | |
| Impedance(Zzk) | 300Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±2% Tolerance on Vz
- 350mW Power Dissipation
- Zener Voltages from 2.7V - 39V
- Ideally Suited for Automated Assembly Processes
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
In-Stock: 10
10 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0502 | $ 0.50 |
| 100+ | $ 0.0495 | $ 4.95 |
| 300+ | $ 0.049 | $ 14.70 |
| 1,000+ | $ 0.0485 | $ 48.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 100nA@18.9V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 26.5V~27.5V | |
| Zener Voltage(Nom) | 27V | |
| Impedance(Zzk) | 300Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 100nA@18.9V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 26.5V~27.5V | |
| Zener Voltage(Nom) | 27V | |
| Impedance(Zzk) | 300Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±2% Tolerance on Vz
- 350mW Power Dissipation
- Zener Voltages from 2.7V - 39V
- Ideally Suited for Automated Assembly Processes
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



