LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES BZT52HC47WF-7 product image
  • BZT52HC47WF-7 thumbnail 1
  • BZT52HC47WF-7 thumbnail 2
  • BZT52HC47WF-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES BZT52HC47WF-7RoHS

Manufacturer
MPN
BZT52HC47WF-7
LCSC Part #
C5244728
Packaging
SOD-123F
Customer #
Key Attributes
DIODE ZENER 47V SOD-123F
Datasheetpdf iconDIODES BZT52HC47WF-7
In-Stock: 120
120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0387$ 0.39
100+$ 0.0379$ 3.79
300+$ 0.0374$ 11.22
1,000+$ 0.0368$ 36.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDIODES
PackagingSOD-123F
Pd - Power Dissipation-
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)50nA@32.9V
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)44V~50V
Zener Voltage(Nom)47V
Impedance(Zzk)325Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Flat Lead Package Design for Low Profile and High Power Dissipation
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability