LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES BZT52HC3V3WF-7 product image
  • BZT52HC3V3WF-7 thumbnail 1
  • BZT52HC3V3WF-7 thumbnail 2
  • BZT52HC3V3WF-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES BZT52HC3V3WF-7RoHS

Manufacturer
MPN
BZT52HC3V3WF-7
LCSC Part #
C5244723
Packaging
SOD-123F
Customer #
Key Attributes
DIODE ZENER 3.3V 830mW SOD-123F
Datasheetpdf iconDIODES BZT52HC3V3WF-7
In-Stock: 310
310 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0776$ 0.39
50+$ 0.0605$ 3.03
150+$ 0.0519$ 7.79
500+$ 0.0455$ 22.75
3,000+$ 0.0404$ 121.20
6,000+$ 0.0378$ 226.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDIODES
PackagingSOD-123F
Pd - Power Dissipation830mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)95Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.1V~3.5V
Zener Voltage(Nom)3.3V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Flat Lead Package Design for Low Profile and High Power Dissipation
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability