DIODES 1SMB5932B-13
| Manufacturer | |
| MPN | 1SMB5932B-13 |
| LCSC Part # | C5244673 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | 550mW 1 Independent 19V~21V 20V SMB Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMB | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 550mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 1uA@15.2V | |
| Impedance(Zzt) | 14Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 19V~21V | |
| Zener Voltage(Nom) | 20V | |
| Impedance(Zzk) | 650Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 3.0W Power Dissipation
- Ideally Suited for Automated Assembly
- 6.2V - 200V Nominal Zener Voltage Range
- Standard VZ Tolerance is 45%
- ESD Rating of Class 3 (>16kV) per Human Body Model
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1653 | $ 0.83 |
| 50+ | $ 0.1617 | $ 8.09 |
| 150+ | $ 0.1593 | $ 23.90 |
| 500+ | $ 0.1569 | $ 78.45 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMB | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 550mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 1uA@15.2V | |
| Impedance(Zzt) | 14Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 19V~21V | |
| Zener Voltage(Nom) | 20V | |
| Impedance(Zzk) | 650Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 3.0W Power Dissipation
- Ideally Suited for Automated Assembly
- 6.2V - 200V Nominal Zener Voltage Range
- Standard VZ Tolerance is 45%
- ESD Rating of Class 3 (>16kV) per Human Body Model
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



