LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
74% OFF
DIODES 1SMB5925B product image
  • 1SMB5925B thumbnail 1
  • 1SMB5925B thumbnail 2
  • 1SMB5925B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES 1SMB5925BRoHS

Manufacturer
MPN
1SMB5925B
LCSC Part #
C5244671
Packaging
SMB
Customer #
Key Attributes
DIODE ZENER 10V 3W SMB
Datasheetpdf iconDIODES 1SMB5925B
In-Stock: 88
88 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7793$ 0.2027$ 0.20
10+$ 0.6347$ 0.1651$ 1.65
30+$ 0.5631$ 0.1465$ 4.40
100+$ 0.4916$ 0.1279$ 12.79
500+$ 0.448$ 0.1165$ 58.25
1,000+$ 0.4262$ 0.1109$ 110.90
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDIODES
PackagingSMB
Tolerance±5%
Pd - Power Dissipation3W
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)5uA@8V
Impedance(Zzt)4.5Ω
Diode Configuration1 Independent
Zener Voltage(Range)9.5V~10.5V
Zener Voltage(Nom)10V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • 3.0W Power Dissipation
  • Ideally Suited for Automated Assembly
  • 6.2V - 200V Nominal Zener Voltage Range
  • Standard VZ Tolerance is 45%
  • ESD Rating of Class 3 (>16kV) per Human Body Model
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. "Green" Device