LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK MLG1005S10NJTD25 product image
  • MLG1005S10NJTD25 thumbnail 1
  • MLG1005S10NJTD25 thumbnail 2
  • MLG1005S10NJTD25 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK MLG1005S10NJTD25RoHS

Manufacturer
MPN
MLG1005S10NJTD25
LCSC Part #
C524460
Packaging
0402
Customer #
Key Attributes
FIXED IND 10nH 500mA 220mΩ 0402
Datasheetpdf iconTDK MLG1005S10NJTD25
In-Stock: 8,460
8,460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.013$ 0.13
100+$ 0.0102$ 1.02
300+$ 0.0087$ 2.61
1,000+$ 0.0078$ 7.80
5,000+$ 0.007$ 35.00
10,000+$ 0.0066$ 66.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerTDK
Packaging0402
Current Rating500mA
Inductance10nH
Tolerance±5%
Frequency - Self Resonant2.5GHz
Current - Saturation(Isat)-
DC Resistance(DCR)220mΩ
RatingsAEC-Q200
Q @ Frequency8@100MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Advanced monolithic construction, manufactured through sintering of multilayer ceramics and high-frequency conductive materials.
  • Operating temperature range: -55°C to +125°C

Applications

AI Translation
  • High-frequency circuits in automotive equipment, smartphones, tablet terminals, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other mobile communications applications
  • Application Guide: Automotive Infotainment Systems