DIODES AP7341-33FS4-7
| Manufacturer | |
| Mfr. Part # | AP7341-33FS4-7 |
| LCSC Part # | C5244429 |
| Package | X2-DFN1010-4 |
| Customer # | |
| Key Attributes | 300mA HIGH PSRR LOW NOISE LDO WITH ENABLE |
| Description | 75dB@(1kHz) Positive Fixed 3.3V X2-DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Package | X2-DFN1010-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
60 
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1387 | $ 0.69 |
50+ | $ 0.1357 | $ 6.79 |
150+ | $ 0.1337 | $ 20.06 |
500+ | $ 0.1317 | $ 65.85 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$