DEXU Electronics B1203LS-1WR2
| Manufacturer | DEXU ElectronicsAsian Brands |
| MPN | B1203LS-1WR2 |
| LCSC Part # | C5244117 |
| Packaging | SIP,19.6x6mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 3.3V 1W |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,19.6x6mm | |
| Voltage - Supply | 12V | |
| Height | 10.1mm | |
| Output Voltage | 3.3V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 19.6mm | |
| Width | 6mm | |
| Output Voltage Accuracy | ±5% | |
| Switching Frequency | 400kHz | |
| Ripple Noise | 50mVp-p | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 1000uF | |
| Output Current(Max) | 303mA | |
| Conversion Efficiency | 80% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,19.6x6mm | |
| Voltage - Supply | 12V | |
| Height | 10.1mm | |
| Output Voltage | 3.3V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 19.6mm |
| Type | Description | |
|---|---|---|
| Width | 6mm | |
| Output Voltage Accuracy | ±5% | |
| Switching Frequency | 400kHz | |
| Ripple Noise | 50mVp-p | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 1000uF | |
| Output Current(Max) | 303mA | |
| Conversion Efficiency | 80% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Sustained short-circuit protection
- Isolation voltage: 1500VDC
- Compact SIP package, high power density
- Low ripple noise
- High efficiency, low loss
Applications
AI Translation
- Applications where input voltage is stable, output load variation is minimal, and output voltage regulation requirements are not strict
- Applications with stable input voltage or relatively small input voltage variation range
- Applications with constant load or relatively small load variation range
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3933$ 1.2540 | $ 1.25 |
| 10+ | $ 1.1598$ 1.0439 | $ 10.44 |
| 25+ | $ 0.9917$ 0.8926 | $ 22.32 |
| 100+ | $ 0.8453$ 0.7608 | $ 76.08 |
| 500+ | $ 0.7815$ 0.7034 | $ 351.70 |
| 1,000+ | $ 0.7519$ 0.6768 | $ 676.80 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,19.6x6mm | |
| Voltage - Supply | 12V | |
| Height | 10.1mm | |
| Output Voltage | 3.3V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 19.6mm | |
| Width | 6mm | |
| Output Voltage Accuracy | ±5% | |
| Switching Frequency | 400kHz | |
| Ripple Noise | 50mVp-p | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 1000uF | |
| Output Current(Max) | 303mA | |
| Conversion Efficiency | 80% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,19.6x6mm | |
| Voltage - Supply | 12V | |
| Height | 10.1mm | |
| Output Voltage | 3.3V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 19.6mm |
| Type | Description | |
|---|---|---|
| Width | 6mm | |
| Output Voltage Accuracy | ±5% | |
| Switching Frequency | 400kHz | |
| Ripple Noise | 50mVp-p | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 1000uF | |
| Output Current(Max) | 303mA | |
| Conversion Efficiency | 80% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Sustained short-circuit protection
- Isolation voltage: 1500VDC
- Compact SIP package, high power density
- Low ripple noise
- High efficiency, low loss
Applications
AI Translation
- Applications where input voltage is stable, output load variation is minimal, and output voltage regulation requirements are not strict
- Applications with stable input voltage or relatively small input voltage variation range
- Applications with constant load or relatively small load variation range
C5244117 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



