JUXING AO3401
| Manufacturer | JUXINGAsian Brands |
| MPN | AO3401 |
| LCSC Part # | C5243887 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 4.2A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JUXING | |
| Packaging | SOT-23 | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 65mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 954pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JUXING | |
| Packaging | SOT-23 | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.2A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 65mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 954pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The WsF12N10G utilizes advanced SGT MOSFET technology, featuring low on-resistance RDS(ON), low gate charge, fast switching, and excellent avalanche characteristics. The device is specifically designed for enhanced durability, suitable for a wide range of applications.
Features
AI Translation
- High dense cell design for extremely low RDS(on)
- Exceptional on-resistance and maximum DC current capability
- Load/Power Switching
- Interfacing Switching
Applications
AI Translation
- Consumer electronics power supplies
- Motor control
- Synchronous rectification
- Isolated DC power supplies
In-Stock: 860
860 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0393$ 0.0276 | $ 0.28 |
| 100+ | $ 0.031$ 0.0217 | $ 2.17 |
| 300+ | $ 0.0268$ 0.0188 | $ 5.64 |
| 3,000+ | $ 0.0242$ 0.0170 | $ 51.00 |
| 6,000+ | $ 0.0217$ 0.0152 | $ 91.20 |
| 9,000+ | $ 0.0205$ 0.0144 | $ 129.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JUXING | |
| Packaging | SOT-23 | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 65mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 954pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JUXING | |
| Packaging | SOT-23 | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.2A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 65mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 954pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The WsF12N10G utilizes advanced SGT MOSFET technology, featuring low on-resistance RDS(ON), low gate charge, fast switching, and excellent avalanche characteristics. The device is specifically designed for enhanced durability, suitable for a wide range of applications.
Features
AI Translation
- High dense cell design for extremely low RDS(on)
- Exceptional on-resistance and maximum DC current capability
- Load/Power Switching
- Interfacing Switching
Applications
AI Translation
- Consumer electronics power supplies
- Motor control
- Synchronous rectification
- Isolated DC power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



