NJCON 1020251014R00
| Manufacturer |
NJCON
Asian Brands |
| Mfr. Part # | 1020251014R00 |
| LCSC Part # | C5243867 |
| Package | Through Hole,D10xL14mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 1000uF ±20% 25V TH |
| Description | 1000uF ±20% 25V Through Hole,D10xL14mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NJCON | |
| Package | Through Hole,D10xL14mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
4,939
4,939
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2677 | $ 0.27 |
10+ | $ 0.2348 | $ 2.35 |
30+ | $ 0.2207 | $ 6.62 |
100+ | $ 0.2035 | $ 20.35 |
500+ | $ 0.1863 | $ 93.15 |
1,000+ | $ 0.1816 | $ 181.60 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$