TDSEMIC SN74LS595DR-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | SN74LS595DR-TD |
| LCSC Part # | C52437593 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 2V~6V 35mA 50ns@6V,50pF SOP-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | 74LS | |
| Number of Elements | - | |
| Output Current | 35mA | |
| Propagation Delay | 50ns@6V,50pF | |
| Features | Asynchronous clear function;Output enable | |
| Function | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LS595 contains an 8-bit shift register with asynchronous reset input and an 8-bit latch with outputs. On each low-to-high transition of the shift clock, serial data is shifted into the internal shift register. On the low-to-high transition of the latch clock, the latch captures the 8-bit data from the shift register. The shift register also provides a serial output.
Features
AI Translation
- Operating voltage range: 2 ~ 6V
- High noise immunity
- Output compatible with CMOS and TTL
- Operating temperature range: -40 ~ +125℃
- Package options: DIP-16, SOP-16, and TSSOP-16
- Latch-up performance ≤ 250 mA
- ESD protection:
- HBM: Compliant with ANSI/ESDA/JEDEC JS-001 2023, exceeds 2000 V
- CDM: Compliant with ANSI/ESDA/JEDEC JS-002 2022, exceeds 2000 V
In-Stock: 2,410
2,410 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2116 | $ 1.06 |
| 50+ | $ 0.1669 | $ 8.35 |
| 150+ | $ 0.1477 | $ 22.16 |
| 500+ | $ 0.1237 | $ 61.85 |
| 2,500+ | $ 0.1131 | $ 282.75 |
| 5,000+ | $ 0.1067 | $ 533.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | 74LS | |
| Number of Elements | - | |
| Output Current | 35mA | |
| Propagation Delay | 50ns@6V,50pF | |
| Features | Asynchronous clear function;Output enable | |
| Function | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LS595 contains an 8-bit shift register with asynchronous reset input and an 8-bit latch with outputs. On each low-to-high transition of the shift clock, serial data is shifted into the internal shift register. On the low-to-high transition of the latch clock, the latch captures the 8-bit data from the shift register. The shift register also provides a serial output.
Features
AI Translation
- Operating voltage range: 2 ~ 6V
- High noise immunity
- Output compatible with CMOS and TTL
- Operating temperature range: -40 ~ +125℃
- Package options: DIP-16, SOP-16, and TSSOP-16
- Latch-up performance ≤ 250 mA
- ESD protection:
- HBM: Compliant with ANSI/ESDA/JEDEC JS-001 2023, exceeds 2000 V
- CDM: Compliant with ANSI/ESDA/JEDEC JS-002 2022, exceeds 2000 V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



