TDSEMIC SN74LS164DR-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | SN74LS164DR-TD |
| LCSC Part # | C52437587 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 2V~6V 1 25mA 12ns@6V,50pF Serial-to-Parallel SOP-14 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-14 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | 74LS | |
| Number of Elements | 1 | |
| Output Current | 25mA | |
| Propagation Delay | 12ns@6V,50pF | |
| Features | Asynchronous clear function | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LS164 is an 8-bit edge-triggered shift register with serial input and parallel output. A low-to-high transition on the clock pin shifts data one bit to the right, where the data represents the logical AND of data input A and data input B. A low level on the master reset pin asynchronously clears the register and forces all outputs low.
Features
AI Translation
- Wide operating voltage range: 2 ~ 6 V
- Asynchronous reset input
- Low input current: 0.1 μA
- Latch-up performance ≤ 250 mA
- ESD protection: HBM (ANSI/ESDA/JEDEC JS-001 2023) exceeds 1500 V; CDM (ANSI/ESDA/JEDEC JS-002 2022) exceeds 1000 V
- Package options: DIP-14, SOP-14, and TSSOP-14
In-Stock: 1,840
1,840 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2297 | $ 1.15 |
| 50+ | $ 0.1811 | $ 9.06 |
| 150+ | $ 0.1602 | $ 24.03 |
| 500+ | $ 0.1343 | $ 67.15 |
| 2,500+ | $ 0.1227 | $ 306.75 |
| 5,000+ | $ 0.1158 | $ 579.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-14 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | 74LS | |
| Number of Elements | 1 | |
| Output Current | 25mA | |
| Propagation Delay | 12ns@6V,50pF | |
| Features | Asynchronous clear function | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LS164 is an 8-bit edge-triggered shift register with serial input and parallel output. A low-to-high transition on the clock pin shifts data one bit to the right, where the data represents the logical AND of data input A and data input B. A low level on the master reset pin asynchronously clears the register and forces all outputs low.
Features
AI Translation
- Wide operating voltage range: 2 ~ 6 V
- Asynchronous reset input
- Low input current: 0.1 μA
- Latch-up performance ≤ 250 mA
- ESD protection: HBM (ANSI/ESDA/JEDEC JS-001 2023) exceeds 1500 V; CDM (ANSI/ESDA/JEDEC JS-002 2022) exceeds 1000 V
- Package options: DIP-14, SOP-14, and TSSOP-14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



