TDSEMIC 74HC08D-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | 74HC08D-TD |
| LCSC Part # | C52437582 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 2V~6V 15ns@6V,50pF 8uA SOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-14 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | 15ns@6V,50pF | |
| Output Logic Level - Low | 100mV;260mV | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Output Logic Level - High | 1.9V;3.98V;4.4V;5.48V;5.9V | |
| Quiescent Current(Iq) | 8uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC08 contains four independent 2-input AND gates, performing the Boolean function Y = A · B or Y = A + B in positive logic.
Features
AI Translation
- Operating voltage range: 2 ~ 6 V
- Low quiescent current: ICC = 2 μA (max)
- High speed: tPD = 8 ns (typical)
- Low input current: 100 nA (max)
- ESD protection:
- HBM: compliant with ANSI/ESDA/JEDEC JS-001 2023, exceeds 1000 V
- CDM: compliant with ANSI/ESDA/JEDEC JS-002 2022, exceeds 2000 V
- Latch-up performance ≤ 250 mA
- Package options: DIP-14, SOP-14, and TSSOP-14
In-Stock: 810
810 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0583 | $ 0.29 |
| 50+ | $ 0.057 | $ 2.85 |
| 150+ | $ 0.0561 | $ 8.42 |
| 500+ | $ 0.0552 | $ 27.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-14 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | 15ns@6V,50pF | |
| Output Logic Level - Low | 100mV;260mV | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Output Logic Level - High | 1.9V;3.98V;4.4V;5.48V;5.9V | |
| Quiescent Current(Iq) | 8uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC08 contains four independent 2-input AND gates, performing the Boolean function Y = A · B or Y = A + B in positive logic.
Features
AI Translation
- Operating voltage range: 2 ~ 6 V
- Low quiescent current: ICC = 2 μA (max)
- High speed: tPD = 8 ns (typical)
- Low input current: 100 nA (max)
- ESD protection:
- HBM: compliant with ANSI/ESDA/JEDEC JS-001 2023, exceeds 1000 V
- CDM: compliant with ANSI/ESDA/JEDEC JS-002 2022, exceeds 2000 V
- Latch-up performance ≤ 250 mA
- Package options: DIP-14, SOP-14, and TSSOP-14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



