XKB Connection X1321WV-2x25J-C40D18
| Manufacturer |
XKB Connection
Asian Brands |
| Mfr. Part # | X1321WV-2x25J-C40D18 |
| LCSC Part # | C5243470 |
| Package | Through Hole,P=1.27mm |
| Customer # | |
| Key Attributes | CONN HEADER 50POS 1.27mm DUAL ROW TH |
| Description | Pin Header 2 1mm -40℃~+105℃ 50P 1.27mm 3A 250V 1.27mm 2x25P Through Hole,P=1.27mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Package | Through Hole,P=1.27mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
1,112
1,112
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6749 $ 0.6412 | $ 0.64 |
10+ | $ 0.5496 $ 0.5222 | $ 5.22 |
30+ | $ 0.4869 $ 0.4626 | $ 13.88 |
100+ | $ 0.4243 $ 0.4031 | $ 40.31 |
500+ | $ 0.3873 $ 0.3680 | $ 184.00 |
1,000+ | $ 0.368 $ 0.3496 | $ 349.60 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$