TI SN75ALS1178NSR
| Manufacturer | |
| MPN | SN75ALS1178NSR |
| LCSC Part # | C524275 |
| Packaging | SO-16-4.4mm |
| Customer # | |
| Key Attributes | Dual Differential Drivers and Receivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SO-16-4.4mm | |
| Logic Family | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Input type | Schmitt trigger | |
| Current - Output Low(IOL) | 60mA | |
| Propagation Delay | 15ns@5V,100pF | |
| number of channels | 2 | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 50mA | |
| Current - Output High(IOH) | 60mA | |
| Output Type | Tri-State | |
| Features | Overcurrent Protection;Short-Circuit Protection;Output enable;Fail-safe output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN75ALS1177 and SN75ALS1178 dual differential drivers and receivers are integrated circuits designed for bidirectional data communication on multipoint bus transmission lines. They are designed for balanced transmission lines and meet standards TIA/EIA-422-B and TIA/EIA-485-A.
The SN75ALS1177 combines dual 3-state differential line drivers and dual 3-state differential input line receivers, both of which operate from a single 5-V power supply. The drivers and receivers have active-high and active-low enables, respectively, which can be externally connected together to function as direction control. The SN75ALS1178 drivers each have an individual active-high enable. Fail-safe design ensures that when the receiver inputs are open, the receiver outputs are always high.
The SN75ALS1177 and SN75ALS1178 are characterized for operation from 0°C to 70°C.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.5207 | $ 4.52 |
| 10+ | $ 3.8814 | $ 38.81 |
| 30+ | $ 3.2632 | $ 97.90 |
| 100+ | $ 2.8802 | $ 288.02 |
| 500+ | $ 2.7034 | $ 1351.70 |
| 1,000+ | $ 2.6222 | $ 2622.20 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SO-16-4.4mm | |
| Logic Family | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Input type | Schmitt trigger | |
| Current - Output Low(IOL) | 60mA | |
| Propagation Delay | 15ns@5V,100pF | |
| number of channels | 2 | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 50mA | |
| Current - Output High(IOH) | 60mA | |
| Output Type | Tri-State | |
| Features | Overcurrent Protection;Short-Circuit Protection;Output enable;Fail-safe output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN75ALS1177 and SN75ALS1178 dual differential drivers and receivers are integrated circuits designed for bidirectional data communication on multipoint bus transmission lines. They are designed for balanced transmission lines and meet standards TIA/EIA-422-B and TIA/EIA-485-A.
The SN75ALS1177 combines dual 3-state differential line drivers and dual 3-state differential input line receivers, both of which operate from a single 5-V power supply. The drivers and receivers have active-high and active-low enables, respectively, which can be externally connected together to function as direction control. The SN75ALS1178 drivers each have an individual active-high enable. Fail-safe design ensures that when the receiver inputs are open, the receiver outputs are always high.
The SN75ALS1177 and SN75ALS1178 are characterized for operation from 0°C to 70°C.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



