DEALON FC-0.5A-50P-200mm
| Manufacturer |
DEALON
Asian Brands |
| Mfr. Part # | FC-0.5A-50P-200mm |
| LCSC Part # | C5242693 |
| Package | P=0.5mm |
| Customer # | |
| Key Attributes | CABLE FFC/FPC 50POS 0.5mm |
| Description | 0.3mm 50P 0.5mm Reverse 20cm P=0.5mm Fiber Optic Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Fiber Optic Connectors/Fiber Optic Connector Assemblies | |
| Manufacturer | DEALON | |
| Package | P=0.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0833 $ 0.0792 | $ 0.40 |
50+ | $ 0.0815 $ 0.0775 | $ 3.88 |
200+ | $ 0.0764 $ 0.0726 | $ 14.52 |
500+ | $ 0.0751 $ 0.0714 | $ 35.70 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$