Guestgood GP9305-F50-N-SW
| Manufacturer |
Guestgood
Asian Brands |
| Mfr. Part # | GP9305-F50-N-SW |
| LCSC Part # | C5242653 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 0-5V to 0-100% PWM ADC |
| Description | PWM-to-Analog Converter 8V~40V SOP-8 ADCs/DACs - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Guestgood | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
875 
875
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6977 | $ 0.70 |
10+ | $ 0.564 | $ 5.64 |
30+ | $ 0.4979 | $ 14.94 |
100+ | $ 0.4319 | $ 43.19 |
500+ | $ 0.375 | $ 187.50 |
1,000+ | $ 0.3535 | $ 353.50 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$