LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H1ETTP3303D product image
  • RK73H1ETTP3303D thumbnail 1
  • RK73H1ETTP3303D thumbnail 2
  • RK73H1ETTP3303D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA RK73H1ETTP3303DRoHS

Manufacturer
MPN
RK73H1ETTP3303D
LCSC Part #
C5242650
Packaging
0402
Customer #
Key Attributes
RES 330kΩ ±0.5% 100mW 0402
Datasheetpdf iconKOA RK73H1ETTP3303D
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0124$ 0.62
500+$ 0.0099$ 4.95
1,500+$ 0.0085$ 12.75
10,000+$ 0.0074$ 74.00
20,000+$ 0.0066$ 132.00
50,000+$ 0.0062$ 310.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)100mW
Resistance330kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece