LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H1ETTP7321F product image
  • RK73H1ETTP7321F thumbnail 1
  • RK73H1ETTP7321F thumbnail 2
  • RK73H1ETTP7321F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA RK73H1ETTP7321FRoHS

Manufacturer
MPN
RK73H1ETTP7321F
LCSC Part #
C5242640
Packaging
0402
Customer #
Key Attributes
RES 7.32kΩ ±1% 100mW 0402
Datasheetpdf iconKOA RK73H1ETTP7321F
In-Stock: 4,900
4,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.008$ 0.80
1,000+$ 0.0063$ 6.30
3,000+$ 0.0055$ 16.50
10,000+$ 0.0049$ 49.00
50,000+$ 0.0044$ 220.00
100,000+$ 0.0042$ 420.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)100mW
Resistance7.32kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece