XKB Connection X6522WR-2x22H-C60D30-E43F03
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X6522WR-2x22H-C60D30-E43F03 |
| LCSC Part # | C5242135 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | CONN HEADER 44POS 2.54mm DUAL ROW TH R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Contact Material | Brass | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 2 | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | - | |
| Number of PINs | 44P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | - | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 2x22P | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 327
327 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2461 | $ 1.25 |
| 10+ | $ 1.1313 | $ 11.31 |
| 30+ | $ 1.0692 | $ 32.08 |
| 100+ | $ 0.9991 | $ 99.91 |
| 600+ | $ 0.9672 | $ 580.32 |
| 900+ | $ 0.9529 | $ 857.61 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Contact Material | Brass | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 2 | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | - | |
| Number of PINs | 44P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | - | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 2x22P | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



