Winsok Semicon WSM340N10G
| Manufacturer |
Winsok Semicon
Asian Brands |
| Mfr. Part # | WSM340N10G |
| LCSC Part # | C5242055 |
| Package | TOLL-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 300A TOLL-8L |
| Description | N-Channel 100V 300A 375W Surface Mount TOLL-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Package | TOLL-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,891
1,891
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.9817 $ 2.6836 | $ 2.68 |
10+ | $ 2.5753 $ 2.3178 | $ 23.18 |
30+ | $ 2.3213 $ 2.0892 | $ 62.68 |
100+ | $ 1.8465 $ 1.6619 | $ 166.19 |
500+ | $ 1.729 $ 1.5561 | $ 778.05 |
1,000+ | $ 1.6767 $ 1.5091 | $ 1509.10 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$