LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS IXDN609SIATR product image
  • IXDN609SIATR thumbnail 1
  • IXDN609SIATR thumbnail 2
  • IXDN609SIATR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse/IXYS IXDN609SIATRRoHS

Manufacturer
MPN
IXDN609SIATR
LCSC Part #
C5242049
Packaging
SOIC-8
Customer #
Key Attributes
9-Ampere Low-Side Ultrafast MOSFET Drivers
Datasheetpdf iconLittelfuse/IXYS IXDN609SIATR
In-Stock: 2,128
2,128 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6791$ 1.68
10+$ 1.4161$ 14.16
30+$ 1.2732$ 38.20
100+$ 1.1108$ 111.08
500+$ 1.0377$ 518.85
1,000+$ 1.0052$ 1005.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerLittelfuse/IXYS
PackagingSOIC-8
Input Logic Level - Low800mV
Low Level Delay Time40ns
High Level Delay Time42ns
Input Logic Level - High3V
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~35V
Driven ConfigurationLow Side
Current - Output Low(IOL)9A
Rise Time22ns
Fall Time15ns
FeaturesEnable shutdown;Interleaved conduction protection
Current - Output High(IOH)9A
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The IXDD609/IXDI609/IXDN609 high-speed gate drivers are especially well suited for driving the latest IXYS MOSFETs and IGBTs. The IXD_609 high-current output can source and sink 9A of peak current while producing voltage rise and fall times of less than 25ns. The input is CMOS compatible, and is virtually immune to latch up. Proprietary circuitry eliminates cross-conduction and current “shoot-through.” Low propagation delay and fast, matched rise and fall times make the IXD_609 family ideal for high-frequency and high-power applications.

Features

AI Translation
  • 9A Peak Source/Sink Drive Current
  • Wide Operating Voltage Range: 4.5V to 35V
  • -40°C to +125°C Extended Operating Temperature Range
  • Logic Input Withstands Negative Swing of up to 5V
  • Matched Rise and Fall Times
  • Low Propagation Delay Time
  • Low, 10μA Supply Current
  • Low Output Impedance

Applications

AI Translation
  • Efficient Power MOSFET and IGBT Switching
  • Switch Mode Power Supplies
  • Motor Controls
  • DC to DC Converters
  • Class-D Switching Amplifiers
  • Pulse Transformer Driver