LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WingTAT KSD44MEP03BK product image
  • KSD44MEP03BK thumbnail 1
  • KSD44MEP03BK thumbnail 2
  • Pinout
  • Footprint
Images for reference only

WingTAT KSD44MEP03BKRoHS

Manufacturer
WingTATAsian Brands
MPN
KSD44MEP03BK
LCSC Part #
C5242040
Packaging
Through Hole,P=3.96mm
Customer #
Key Attributes
CONN EDGE SLOT 44POS 3.96mm TH
Datasheetpdf iconWingTAT KSD44MEP03BK
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7987$ 2.80
10+$ 2.4082$ 24.08
24+$ 2.0597$ 49.43
96+$ 1.8086$ 173.63
360+$ 1.6967$ 610.81
1,080+$ 1.6465$ 1778.22
Standard Packaging24/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerWingTAT
PackagingThrough Hole,P=3.96mm
Pitch3.96mm
Contact MaterialCopper alloy
Operating Temperature-55℃~+125℃
Number of Pins44P
Connector TypeEDGE SLOT
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging24
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.