LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Qorvo DW1000-I-TR13 product image
  • DW1000-I-TR13 thumbnail 1
  • DW1000-I-TR13 thumbnail 2
  • DW1000-I-TR13 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Qorvo DW1000-I-TR13RoHS

Manufacturer
MPN
DW1000-I-TR13
LCSC Part #
C5241969
Packaging
QFN-48(6x6)
Customer #
Key Attributes
Ultra Wideband (UWB) low-power low-cost transceiver IC
Datasheetpdf iconQorvo DW1000-I-TR13

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerQorvo
PackagingQFN-48(6x6)
Data Rate6.8Mbps
Sensitivity-107dBm
Frequency Range3.244GHz~6.999GHz
Interface TypeSPI;GPIO
Operating Temperature-40℃~+85℃
Voltage - Supply2.8V~3.6V
Typetransceiver
FeaturesAutomatic response function;CRC check function;Power-on reset function

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The DW1000 is a fully integrated single chip Ultra Wideband (UWB) low-power low-cost transceiver IC compliant to IEEE802.15.4-2011. It can be used in 2-way ranging or TDoA location systems to locate assets to a precision of 10 cm. It also supports data transfer at rates up to 6.8 Mbps

Features

AI Translation
  • IEEE802.15.4-2011 UWB compliant
  • Supports 6 RF bands from 3.5 GHz to 6.5 GHz
  • Programmable transmitter output power
  • Fully coherent receiver for maximum range and accuracy
  • Complies with FCC & ETSI UWB spectral masks
  • Supply voltage 2.8 V to 3.6 V
  • Low power consumption
  • SLEEP current 1 μA
  • DEEPSLEEP current 50 nA
  • Data rates of 110 kbps, 850 kbps, 6.8 Mbps
  • Maximum packet length of 1023 bytes for high data throughput applications
  • Integrated MAC support features
  • Supports TWR and TDOA
  • SPI interface to host processor
  • 6 mm×6 mm 48-pin QFN package with 0.4 mm lead pitch
  • Small number of external components
  • Supports precision location and data transfer concurrently
  • Asset location to a precision of 10 cm
  • Extended communications range up to 290 m @ 110 kbps
  • 10% PER minimises required infrastructure in RTLS
  • High multipath fading immunity
  • Supports high tag densities in RTLS
  • Small PCB footprint allows cost effective hardware implementations
  • Long battery life minimises system lifetime cost
In-Stock: 5,140
5,140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.187$ 7.19
10+$ 6.1624$ 61.62
30+$ 5.5389$ 166.17
100+$ 5.0153$ 501.53
Standard Packaging4000/Full Reel
Better price for more quantity?
$