ADI AD7747ARUZ-REEL7
| Manufacturer | |
| MPN | AD7747ARUZ-REEL7 |
| LCSC Part # | C52409 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 24-Bit Capacitance-to-Digital Converter with Temperature Sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Features | Built-in temperature sensor;Built-in reference source;Digital filtering;On-chip calibration;Power-down mode | |
| Voltage Reference Drift | 5ppm/℃ | |
| Voltage Reference Value | 1.17V | |
| Number of Channels | - | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| ChipType | Capacitive Transducer | |
| Voltage Reference | Built-in;External | |
| Voltage - Supply | 2.7V~5.25V | |
| Quiescent Current | 700uA | |
| Resolution (Bits) | 24;45Hz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7747 is a high-resolution, Σ - Δ capacitance-to-digital converter (CDC). The capacitance to be measured is connected directly to the device inputs. The architecture features inherent high resolution (24-bit no missing codes, up to 19.5-bit effective resolution), high linearity (±0.01%), and high accuracy (±10 fF factory calibrated). The AD7747 capacitance input range is ±8 pF (changing), and it can accept up to 17 pF common-mode capacitance (not changing), which can be balanced by a programmable on-chip digital-to-capacitance converter (CAPDAC). The AD7747 is designed for single-ended or differential capacitive sensors with one plate connected to ground. For floating (not grounded) capacitive sensors, the AD7745 or AD7746 are recommended. The part has an on-chip temperature sensor with a resolution of 0.1°C and accuracy of ±2°C. The on-chip voltage reference and the on-chip clock generator eliminate the need for any external components in capacitive sensor applications. The part has a standard voltage input that, together with the differential reference input, allows easy interface to an external temperature sensor, such as an RTD, thermistor, or diode. The AD7747 has a 2-wire, I²C-compatible serial interface. The part can operate with a single power supply of 2.7 V to 5.25 V. It is specified over the automotive temperature range of -40°C to +125°C and is housed in a 16-lead TSSOP package.
Features
- Capacitance-to-digital converter
- New standard in single chip solutions
- Interfaces to single or differential grounded sensors
- Resolution down to 20 aF (that is, up to 19.5-bit ENOB)
- Accuracy: 10 fF
- Linearity: 0.07%
- Common-mode (not changing) capacitance up to 17 pF
- Full-scale (changing) capacitance range ±8 pF
- Update rate: 5 Hz to 45 Hz
- Simultaneous 50 Hz and 60 Hz rejection at 8.1 Hz update
- Active shield for shielding sensor connection
- Temperature sensor on-chip
- Resolution: 0.1°C, accuracy: ±2°C
- Voltage input channel
- Internal clock oscillator
- 2-wire serial interface (I²C compatible)
- Power 2.7 V to 5.25 V single-supply operation
- 0.7 mA current consumption
- Operating temperature: -40°C to +125°C
- 16-lead TSSOP package
Applications
- Automotive, industrial, and medical systems for
- Pressure measurement
- Position sensing
- Proximity sensing
- Level sensing
- Flow metering
- Impurity detection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 17.2733 | $ 17.27 |
| 10+ | $ 16.4841 | $ 164.84 |
| 30+ | $ 15.118 | $ 453.54 |
| 100+ | $ 13.9253 | $ 1392.53 |
Standard Packaging1000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

