LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mini-Circuits PSA4-5043+ product image
  • PSA4-5043+ thumbnail 1
  • PSA4-5043+ thumbnail 2
  • PSA4-5043+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Mini-Circuits PSA4-5043+RoHS

Manufacturer
MPN
PSA4-5043+
LCSC Part #
C5240848
Packaging
SOT-343
Customer #
Key Attributes
Low Noise, High IP3 RF Amplifier
Datasheetpdf iconMini-Circuits PSA4-5043+
In-Stock: 1,696
1,696 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3043$ 2.30
10+$ 1.9546$ 19.55
30+$ 1.7367$ 52.10
100+$ 1.5123$ 151.23
500+$ 1.4115$ 705.75
1,000+$ 1.3676$ 1367.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerMini-Circuits
PackagingSOT-343
Input Return Loss12.8dB
Operating Temperature-40℃~+85℃
Frequency Range50MHz~4GHz
Voltage - Supply3V;5V
Gain18.4dB
Output Return Loss15.9dB
Noise Figure0.75dB
FeaturesElectrostatic protection
IP333.6dBm
P1dB19.8dBm
Current - Supply58mA

Introduction

AI Translation

Mini-Circuits PSA4-5043+ is a E-PHEMT* based Ultra-Low Noise MMIC Amplifier operating from 50 MHz to 4 GHz with a unique combination of low noise and high IP3 making this amplifier ideal for sensitive high dynamic range receiver applications. This design operates on +3 to +5V supply at only 33 mA at 3V and 56mA at +5V, is internally matched to 50 ohms and is supplied in a super small SC-70 (SOT-343) MSL 1 package.

Features

AI Translation
  • Ultra Low Noise Figure, 0.75 dB typ. at 1 GHz
  • High IP3, up to 33.5 dBm typ. at 1 GHz
  • Class 1B ESD rating (500V)
  • Output Power at 1dB comp., up to +21 dBm typ.
  • Gain, 18.4 dB typ. at 1GHz
  • Supply Voltage, +3V, Id=33mA, +5V, Io=56mA
  • Aqueous washable
  • May be used as a replacement for SPF5043Z

Applications

AI Translation
  • Cellular LTE
  • ISM
  • WiMax
  • GSM
  • WLAN
  • WCDMA
  • GPS