LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI AMS1117-2.5V product image
  • AMS1117-2.5V thumbnail 1
  • AMS1117-2.5V thumbnail 2
  • AMS1117-2.5V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI AMS1117-2.5VRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
AMS1117-2.5V
LCSC Part #
C5240656
Packaging
SOT-223
Customer #
Key Attributes
Low Dropout (LDO) Three-Terminal Voltage Regulator
Datasheetpdf iconMSKSEMI AMS1117-2.5V
In-Stock: 510
510 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0455$ 0.0433$ 0.43
100+$ 0.0364$ 0.0346$ 3.46
300+$ 0.0318$ 0.0303$ 9.09
2,500+$ 0.0262$ 0.0249$ 62.25
5,000+$ 0.0235$ 0.0224$ 112.00
10,000+$ 0.0221$ 0.0210$ 210.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMSKSEMI
PackagingSOT-223
Output Voltage2.5V
Number of Outputs1
Operating Temperature0℃~+125℃@(Ta)
Supply Current (Iq)12mA
Output ConfigurationPositive
Operating Voltage15V
Output Current1A
Output TypeFixed
FeaturesThermal shutdown

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

AMS1117-xxx is a series of low dropout three-terminal regulators with a dropout of 1.3V at 1A load current. AMS1117-xxx features a very low standby current 2mA compared to 5mA of competitor. Other than a fixed version, Vout = 1.2V, 1.5V, 1.8V, 2.5V, 2.85V, 3.3V, and 5V, AMS1117-xxx has an adjustable version, which can provide an output voltage from 1.25 to 12V with only two external resistors. AMS1117-xxx offers thermal shutdown function, to assure the stability of chip and power system. And it uses trimming technique to guarantee output voltage accuracy within 2%. Other output voltage accuracy can be customized on demand, such as 1%. AMS1117-xxx is available in SOT-223, TO-252 and SOT89 power package.

Features

AI Translation
  • Output current is 1A
  • Range of operation input voltage: 15V
  • Line regulation: 0.03%/V (typ.)
  • Standby current: 2mA (typ.)
  • Load regulation: 0.2%/A (typ.)
  • Environment Temperature: -40°C - 85°C

Applications

AI Translation
  • Power Management for Computer Mother Board, Graphic Card
  • LCD Monitor and LCD TV
  • DVD Decode Board
  • ADSL Modem
  • Post Regulators for Switching Supplies