MSKSEMI S9015W
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | S9015W |
| LCSC Part # | C5240616 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | TRANS PNP 45V 100mA SOT-323 |
| Description | Bipolar (BJT) Transistor PNP 45V 100mA 150MHz 200mW Surface Mount SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MSKSEMI | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,750
1,750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0158 $ 0.0135 | $ 0.68 |
500+ | $ 0.0124 $ 0.0106 | $ 5.30 |
3,000+ | $ 0.0101 $ 0.0086 | $ 25.80 |
6,000+ | $ 0.009 $ 0.0077 | $ 46.20 |
24,000+ | $ 0.008 $ 0.0068 | $ 163.20 |
51,000+ | $ 0.0075 $ 0.0064 | $ 326.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$