VBsemi Elec FQD12N10-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FQD12N10-VB |
| LCSC Part # | C5240579 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 15A TO-252 |
| Datasheet | VBsemi Elec FQD12N10-VB |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 120pF | |
| Current - Continuous Drain(Id) | 15A | |
| Gate Threshold Voltage (Vgs(th)) | 1V;3.5V | |
| Pd - Power Dissipation | 96W | |
| RDS(on) | 114mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 950pF | |
| Gate Charge(Qg) | 24nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 120pF | |
| Current - Continuous Drain(Id) | 15A | |
| Gate Threshold Voltage (Vgs(th)) | 1V;3.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 96W | |
| RDS(on) | 114mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 950pF | |
| Gate Charge(Qg) | 24nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- Junction temperature 150°C
- PWM optimized
- 100% gate resistance (Rg) tested
- RoHS compliant (Directive 2002/95/EC)
Applications
AI Translation
- Primary-side switch
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6972$ 0.6624 | $ 0.66 |
| 10+ | $ 0.5881$ 0.5587 | $ 5.59 |
| 30+ | $ 0.5409$ 0.5139 | $ 15.42 |
| 100+ | $ 0.4822$ 0.4581 | $ 45.81 |
| 500+ | $ 0.4431$ 0.4210 | $ 210.50 |
| 1,000+ | $ 0.4285$ 0.4071 | $ 407.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 120pF | |
| Current - Continuous Drain(Id) | 15A | |
| Gate Threshold Voltage (Vgs(th)) | 1V;3.5V | |
| Pd - Power Dissipation | 96W | |
| RDS(on) | 114mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 950pF | |
| Gate Charge(Qg) | 24nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 120pF | |
| Current - Continuous Drain(Id) | 15A | |
| Gate Threshold Voltage (Vgs(th)) | 1V;3.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 96W | |
| RDS(on) | 114mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 950pF | |
| Gate Charge(Qg) | 24nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- Junction temperature 150°C
- PWM optimized
- 100% gate resistance (Rg) tested
- RoHS compliant (Directive 2002/95/EC)
Applications
AI Translation
- Primary-side switch
C5240579 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IRFR3911PBF-VB | VBsemi Elec | TO-252 | 15 | $0.4387 $0.5161 | ||
| IRLR120NTRPBF-VB | VBsemi Elec | TO-252 | 335 | $0.4687 $0.4933 | ||
| 15N10 TO252-VB | VBsemi Elec | TO-252 | 284 | $0.3373 $0.3968 | ||
| 2SK1254S-VB | VBsemi Elec | TO-252 | 240 | $0.4225 $0.497 | ||
| PA110BDA-VB | VBsemi Elec | TO-252 | 200 | $ 0.524 | ||
| AP9997GH-HF-VB | VBsemi Elec | TO-252 | 100 | $ 0.5287 | ||
| IRFR120TR-VB | VBsemi Elec | TO-252 | 66 | $0.4401 $0.5177 | ||
| NTD12N10G-VB | VBsemi Elec | TO-252 | 47 | $0.4522 $0.5319 | ||
| FR120N-VB | VBsemi Elec | TO-252 | 40 | $0.5902 $0.6212 | ||
| AM20N10-250D-VB | VBsemi Elec | TO-252 | 35 | $0.4387 $0.5161 | ||
| FQD13N10TM-VB | VBsemi Elec | TO-252 | 35 | $0.4319 $0.5081 | ||
| IRFR120NTRPBF-VB | VBsemi Elec | TO-252 | 31 | $0.5797 $0.6102 | ||
| 2SK3147S-VB | VBsemi Elec | TO-252 | 19 | $ 0.5881 | ||
| AUIRLR3410-VB | VBsemi Elec | TO-252 | 16 | $0.4953 $0.5826 | ||
| ME15N10-VB | VBsemi Elec | TO-252 | 12 | $ 0.6558 | ||
| IRFR3910TR-VB | VBsemi Elec | TO-252 | 9 | $0.5310 $0.5589 | ||
| FQD7N10LTM-VB | VBsemi Elec | TO-252 | 8 | $0.4319 $0.5081 | ||
| STD10NF10T4-VB | VBsemi Elec | TO-252 | 0 | $ 0.5146 | ||
| FQD19N10L-VB | VBsemi Elec | TO-252 | 0 | $0.5054 $0.5319 | ||
| SPN11T10T252RGB-VB | VBsemi Elec | TO-252 | 0 | $0.6175 $0.6499 |



