Central CEDM7001 TR PBFREE
| Manufacturer | |
| Mfr. Part # | CEDM7001 TR PBFREE |
| LCSC Part # | C5240483 |
| Package | SOT-883L |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 100mA SOT-883L |
| Description | N-Channel 20V 100mA 100mW Surface Mount SOT-883L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Central | |
| Package | SOT-883L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
4,820
4,820
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1125 | $ 0.56 |
50+ | $ 0.1008 | $ 5.04 |
150+ | $ 0.0949 | $ 14.24 |
500+ | $ 0.0905 | $ 45.25 |
2,500+ | $ 0.0835 | $ 208.75 |
5,000+ | $ 0.0817 | $ 408.50 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$