LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI UCD7242RSJT product image
  • UCD7242RSJT thumbnail 1
  • UCD7242RSJT thumbnail 2
  • UCD7242RSJT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI UCD7242RSJTRoHS

Manufacturer
MPN
UCD7242RSJT
LCSC Part #
C524018
Packaging
VQFN-32(6x6)
Customer #
Key Attributes
Digital Dual Synchronous-Buck Power Driver
Datasheetpdf iconTI UCD7242RSJT
In-Stock: 46
46 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.7304$ 6.73
10+$ 6.4249$ 64.25
30+$ 6.2397$ 187.19
100+$ 6.0837$ 608.37
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVQFN-32(6x6)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching2MHz
Number of Outputs2
FunctionStep-down type
FeaturesOvercurrent Protection;Built-in LDO regulator;Built-in current sense resistor;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage4.75V~18V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current10A
Quiescent Current6mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The UCD7242 is a complete power system capable of driving two independent buck power supplies. The high-side MOSFET, low-side MOSFET, driver, current sensing circuit, and necessary protection features are all integrated in a monolithic solution to achieve minimum size and maximum efficiency. The drive circuit provides high charge and discharge currents for the high-side NMOS switch and low-side NMOS synchronous rectifier in a synchronous buck circuit. The MOSFET gates are driven to +6.25 V by an internally regulated VGG supply. The internal VGG regulator can be disabled, allowing the user to supply an independent gate drive voltage. This flexibility enables a wide range of power conversion input voltages from 2.2 V to 18 V. Internal UVLO logic ensures VGG is valid before the device operates.

The synchronous rectification enable (SRE) pin controls whether the low-side MOSFET turns on when the PWM signal is low. When SRE is high, the device operates in continuous conduction mode under all load conditions. In this mode, the drive logic block uses the PWM signal to control the gate drive signals for both the high side and low side. Dead time is also optimized to prevent shoot-through. When SRE is low, the device operates in discontinuous conduction mode under light load. In this mode, the low-side MOSFET remains off at all times.

An onboard comparator monitors the current through the high-side switch to protect the power stage against sudden high-current load events. A blanking delay is set for the high-side comparator to avoid false reporting coincident with switching edge noise. In the event of an overcurrent fault, the high-side FET is turned off and the fault flag (FLT) is asserted to alert the controller.

MOSFET current is measured and monitored by a precision integrated current sensing element. This method provides ±5% accuracy over most of the load range. The amplified signal is available to the controller via the IMON pin.

An on-chip temperature sensor converts the die temperature to a voltage on the TMON pin for use by the controller. If the die temperature exceeds 170℃, the temperature sensor initiates a thermal shutdown, halting output switching and setting the FLT flag. Normal operation resumes when the die temperature falls below the thermal hysteresis band.

Features

AI Translation
  • Fully integrated power switch with drivers for dual synchronous buck converters
  • Fully compatible with TI Fusion digital power controllers (e.g., UCD92xx series)
  • Wide input voltage range: 4.75 V to 18 V
  • Input voltage down to 2.2 V with external bias supply
  • Up to 10A output current per channel
  • Switching frequency up to 2 MHz
  • High-side current limiting with current limit flag
  • On-board regulated 6 V gate drive supply generated from VIN
  • Thermal protection
  • Temperature sense output — voltage proportional to die temperature
  • UVLO and OVLO circuits ensure proper gate drive voltage
  • Junction temperature range: -40℃ to 125℃
  • RoHS compliant
  • Accurate on-chip current sensing (±5%)

Applications

AI Translation
  • Digitally controlled synchronous buck power stage
  • High-current dual-phase VRM/EVRD regulator for desktop, server, telecom, and notebook processors