Guestgood GP8201S-TC50-EW
| Manufacturer |
Guestgood
Asian Brands |
| Mfr. Part # | GP8201S-TC50-EW |
| LCSC Part # | C5240058 |
| Package | ESOP-8 |
| Customer # | |
| Key Attributes | I2C to 0-5V/0-10V DAC |
| Description | 400kHz 1 I2C 9V~36V 12 ESOP-8 ADCs/DACs - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Guestgood | |
| Package | ESOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,434
3,434
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6924 | $ 1.69 |
10+ | $ 1.4205 | $ 14.21 |
30+ | $ 1.2509 | $ 37.53 |
100+ | $ 1.075 | $ 107.50 |
500+ | $ 0.9966 | $ 498.30 |
1,000+ | $ 0.963 | $ 963.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$