LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS56221DQPR product image
  • TPS56221DQPR thumbnail 1
  • TPS56221DQPR thumbnail 2
  • TPS56221DQPR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS56221DQPRRoHS

Manufacturer
MPN
TPS56221DQPR
LCSC Part #
C523991
Packaging
LSON-22-EP(5x6)
Customer #
Key Attributes
4.5-V to 14-V Input Voltage, Up to 25-A Output Current Synchronous Buck Converter
Datasheetpdf iconTI TPS56221DQPR
In-Stock: 89
89 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.4964$ 4.50
10+$ 3.8441$ 38.44
30+$ 3.4563$ 103.69
100+$ 3.0636$ 306.36
500+$ 2.8835$ 1441.75
1,000+$ 2.8007$ 2800.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingLSON-22-EP(5x6)
Operating Temperature-40℃~+125℃@(TJ)
Number of Outputs1
FunctionStep-down type
Frequency - Switching300kHz;500kHz;1MHz
FeaturesAdjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Overcurrent Protection;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~14V
Switch tube (built-in/external)Built-in
Output Current25A
Quiescent Current5mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TPS56221 device is a high-efficiency and highcurrent synchronous buck converter designed to operate from a supply from 4.5 V to 14 V. The device can produce an output voltage as low as 0.6 V at loads up to 25 A. Integrated NexFET Power MOSFETs provide a small footprint and ease of use. The device implements a voltage-mode control with voltage feed-forward compensation that responds instantly to input voltage change. The TPS56221 is available in a thermally enhanced 22-pin PQFN (DQP) PowerPAD package. The device offers design flexibility with a variety of user programmable functions, including soft-start, overcurrent protection (OCP) levels, and loop compensation. OCP levels are programmed by a single external resistor connected from the ILIM pin to the circuit ground. During the initial power-on sequence, the device enters a calibration cycle, measures the voltage at the ILIM pin, and sets an internal OCP voltage level. During operation, the programmed OCP voltage level is compared to the voltage drop across the low-side FET when it is on to determine whether there is an overcurrent condition. It then enters a shutdown/restart cycle until the fault is removed.

Features

AI Translation
  • 4.5-V to 14-V Input Voltage Range
  • Incorporates Power Block Technology
  • Up to 25-A Output Current
  • Fixed-Frequency Options of 300 kHz, 500 kHz, and 1 MHz
  • High-Side and Low-Side MOSFET RDS(on) Sensing
  • Programmable Soft-Start
  • 600-mV Reference Voltage With 1% Accuracy
  • Voltage Mode Control with Feed-Forward
  • Supports Prebiased Output
  • Thermal Shutdown
  • 22-Pin 5-mm × 6-mm PQFN PowerPAD Package

Applications

AI Translation
  • Point-of-Load (POL) Power Modules
  • High-Density DC-DC Converters for Telecom and Networking Applications