AOS AON7458
| Manufacturer | |
| MPN | AON7458 |
| LCSC Part # | C5239874 |
| Packaging | DFN-A(3x3) |
| Customer # | |
| Key Attributes | 250V 5A 3.7V 33W 560mΩ@10V 1 N-channel DFN-A(3x3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | DFN-A(3x3) | |
| Drain to Source Voltage | 250V | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.7V | |
| Pd - Power Dissipation | 33W | |
| RDS(on) | 560mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.2pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 370pF | |
| Gate Charge(Qg) | 7.2nC@10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AON7458 is manufactured using an advanced high-voltage MOSFET process, designed to deliver high performance and reliability for common AC-DC applications. The device features low RDS(ON), Ciss, and Crss, along with guaranteed avalanche capability, enabling rapid deployment in both new and existing off-line power supply designs. It is well suited for boost converters and synchronous rectifiers in consumer, telecom, industrial power, and LED backlight applications.
Features
- Junction temperature 175 °C
- Trench power MOSFET
- Material classification: RoHS compliant
- N-channel MOSFET
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8662 | $ 0.87 |
| 10+ | $ 0.7099 | $ 7.10 |
| 30+ | $ 0.6301 | $ 18.90 |
| 100+ | $ 0.5536 | $ 55.36 |
| 500+ | $ 0.4657 | $ 232.85 |
| 1,000+ | $ 0.4429 | $ 442.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | DFN-A(3x3) | |
| Drain to Source Voltage | 250V | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.7V | |
| Pd - Power Dissipation | 33W | |
| RDS(on) | 560mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.2pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 370pF | |
| Gate Charge(Qg) | 7.2nC@10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AON7458 is manufactured using an advanced high-voltage MOSFET process, designed to deliver high performance and reliability for common AC-DC applications. The device features low RDS(ON), Ciss, and Crss, along with guaranteed avalanche capability, enabling rapid deployment in both new and existing off-line power supply designs. It is well suited for boost converters and synchronous rectifiers in consumer, telecom, industrial power, and LED backlight applications.
Features
- Junction temperature 175 °C
- Trench power MOSFET
- Material classification: RoHS compliant
- N-channel MOSFET
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
