LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

TI TVS2200DRVR

Produttore
Cod. Prod.
TVS2200DRVR
Cod. LCSC
C523793
Imballo
WSON-6-EP(2x2)
Numero Cliente
Attr. chiave
22-V Flat-Clamp Surge Protection Device
Scheda TecnicaTI TVS2200DRVR
Conformità RoHS2 documenti disponibili
Parti alternative2
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaCircuit Protection/Surge Suppression ICs
ProduttoreTI
ImballoWSON-6-EP(2x2)
Operating Temperature-40℃~+125℃
level of protectionIEC 61000-4-2;IEC 61000-4-5
Reverse Leakage Current (Ir)3.5nA
Peak Pulse Current (Ipp)40A@8/20us
Clamping Voltage28V
Peak Pulse Power Dissipation (Ppp)1.12kW@8/20us
Junction Capacitance105pF
Voltage - Breakdown25.9V
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)22V
TypeTVS

Descrizione

Traduzione AI

Protection Against ±1 kV, 42 Ω IEC 61000-4-5 Surge Test for Industrial Signal Lines Max Clamping Voltage of 28.4 V at 40 A of 8/20 µs Surge Current Standoff Voltage: 22 V Tiny 4 mm² Footprint Survives Over 5,000 Repetitive Strikes of 35 A 8/20 µs Surge Current at 125°C Robust Surge Protection: – IEC 61000-4-5 (8/20 µs): 40 A IEC 61643-321 (10/1000 µs): 5 A Low Leakage Current – 3.5 nA Typical at 27°C – 25 nA Typical at 85°C Low Capacitance: 105 pF Integrated Level 4 IEC 61000-4-2 ESD Protection

Caratteristiche

Traduzione AI
  • Protection Against ±1 kV, 42 Ω IEC 61000-4-5 Surge Test for Industrial Signal Lines
  • Max Clamping Voltage of 28.4 V at 40 A of 8/20 µs Surge Current
  • Standoff Voltage: 22 V
  • Tiny 4 mm² Footprint
  • Survives Over 5,000 Repetitive Strikes of 35 A 8/20 µs Surge Current at 125°C
  • Robust Surge Protection:
    • IEC 61000-4-5 (8/20 µs): 40 A
    • IEC 61643-321 (10/1000 µs): 5 A
  • Low Leakage Current
    • 3.5 nA Typical at 27°C
    • 25 nA Typical at 85°C
  • Low Capacitance: 105 pF
  • Integrated Level 4 IEC 61000-4-2 ESD Protection

Applicazioni

Traduzione AI
  • Industrial Sensor I/O
  • Medical Equipment
  • USB Type-C Vbus
  • PLC I/O Modules
  • Appliances