TI TPS74801TDRCRQ1
| Manufacturer | |
| MPN | TPS74801TDRCRQ1 |
| LCSC Part # | C523781 |
| Packaging | VSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | Automotive 1.5A, low input voltage (0.8V), adjustable ultra-low dropout regulator with power good indication |
| Datasheet | TI TPS74801TDRCRQ1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 16 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Output Voltage | 800mV~3.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 1.5A | |
| Features | Adjustable soft-start;Operating status indication;Enable control;Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Output Voltage | 800mV~3.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 1.5A | |
| Features | Adjustable soft-start;Operating status indication;Enable control;Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Adjustable |
Introduction
The TPS74801-Q1 low-dropout (LDO) linear regulator provides an easy-to-use robust power management solution for a wide variety of applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and well-suited for powering many different types of processors and ASICs. The enable input and power good output allow easy sequencing with external regulators. This complete flexibility permits the user to configure a solution that meets the sequencing requirements of FPGAs, DSPs, and other applications with special start-up requirements. A precision reference and error amplifier deliver 2% accuracy over load, line, temperature, and process. The device is stable with any type of capacitor greater than or equal to 2.2 μF, and is fully specified from -40°C to 105°C for the DRC package, and from -40°C to 125°C for the RGW package. The TPS74801-Q1 is offered in a small 3-mm × 3-mm SON-10 package, yielding a highly compact, total solution size. It is also available in a 5×5 QFN-20 for compatibility with the TPS74401.
Features
- Qualified for Automotive Applications
- AEC-Q100 Qualified with the Following Results:
- Device Temperature Grade 1: -40°C to 125°C Ambient Operating Temperature Range
- Device HBM ESD Classification Level H2
- Device HBM ESD Classification Level C4B
- VOUT Range: 0.8 V to 3.6 V
- Ultralow VIN Range: 0.8 V to 5.5 V
- VBias Range 2.7 V to 5.5 V
- Low Dropout: 60 mV typ at 1.5 A, VBias = 5 V
- Power Good (PG) Output Allows Supply Monitoring or Provides a Sequencing Signal for Other Supplies
- 2% Accuracy Over Line/Load/Temperature
- Programmable Soft-Start Provides Linear Voltage Startup
- VBias Permits Low VIN Operation with Good Transient Response
- Stable with Any Output Capacitor ≥2.2 μF
- Available in a Small 3-mm x 3-mm x 1-mm SON-10 and 5 x 5 QFN-20 Packages
Applications
- FPGA Applications
- DSP Core and I/O Voltages Post-Regulation Applications
- Applications with Special Start-Up Time or Sequencing Requirements
- Hot-Swap and Inrush Controls
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.403 | $ 1.40 |
| 10+ | $ 1.1784 | $ 11.78 |
| 30+ | $ 0.9457 | $ 28.37 |
| 100+ | $ 0.8048 | $ 80.48 |
| 500+ | $ 0.7441 | $ 372.05 |
| 1,000+ | $ 0.7163 | $ 716.30 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Output Voltage | 800mV~3.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 1.5A | |
| Features | Adjustable soft-start;Operating status indication;Enable control;Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Output Voltage | 800mV~3.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 1.5A | |
| Features | Adjustable soft-start;Operating status indication;Enable control;Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Adjustable |
Introduction
The TPS74801-Q1 low-dropout (LDO) linear regulator provides an easy-to-use robust power management solution for a wide variety of applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and well-suited for powering many different types of processors and ASICs. The enable input and power good output allow easy sequencing with external regulators. This complete flexibility permits the user to configure a solution that meets the sequencing requirements of FPGAs, DSPs, and other applications with special start-up requirements. A precision reference and error amplifier deliver 2% accuracy over load, line, temperature, and process. The device is stable with any type of capacitor greater than or equal to 2.2 μF, and is fully specified from -40°C to 105°C for the DRC package, and from -40°C to 125°C for the RGW package. The TPS74801-Q1 is offered in a small 3-mm × 3-mm SON-10 package, yielding a highly compact, total solution size. It is also available in a 5×5 QFN-20 for compatibility with the TPS74401.
Features
- Qualified for Automotive Applications
- AEC-Q100 Qualified with the Following Results:
- Device Temperature Grade 1: -40°C to 125°C Ambient Operating Temperature Range
- Device HBM ESD Classification Level H2
- Device HBM ESD Classification Level C4B
- VOUT Range: 0.8 V to 3.6 V
- Ultralow VIN Range: 0.8 V to 5.5 V
- VBias Range 2.7 V to 5.5 V
- Low Dropout: 60 mV typ at 1.5 A, VBias = 5 V
- Power Good (PG) Output Allows Supply Monitoring or Provides a Sequencing Signal for Other Supplies
- 2% Accuracy Over Line/Load/Temperature
- Programmable Soft-Start Provides Linear Voltage Startup
- VBias Permits Low VIN Operation with Good Transient Response
- Stable with Any Output Capacitor ≥2.2 μF
- Available in a Small 3-mm x 3-mm x 1-mm SON-10 and 5 x 5 QFN-20 Packages
Applications
- FPGA Applications
- DSP Core and I/O Voltages Post-Regulation Applications
- Applications with Special Start-Up Time or Sequencing Requirements
- Hot-Swap and Inrush Controls
C523781 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NCP59748MN1ADJTBG | onsemi | DFN10(3x3) | 5,572 | $ 1.0744 | ||
| RTQ2522AGQW(2) | RICHTEK | WDFN-10(3x3) | 482 | $ 0.5312 | ||
| TPS74801DRCR | TI | VSON-10-EP(3x3) | 49,305 | $ 0.6657 | ||
| TPS74801DRCT | TI | VSON-10-EP(3x3) | 194 | $ 0.7117 | ||
| TPS74801AWDRCR | TI | VSON-10-EP(3x3) | 25 | $ 1.8732 | ||
| TPS74901DRCR | TI | VSON-10-EP(3x3) | 88 | $ 3.8572 | ||
| TPS74901DRCRM3 | TI | VSON-10(3x3) | 20 | $ 4.3422 | ||
| LD59150PURY | ST | DFN-10(3x3) | 13 | $ 4.73 | ||
| LD59150PUR | ST | DFN10(3x3) | 1 | $ 1.6292 | ||
| NCP59744MN1ADJTBG | onsemi | DFN-10-EP(3x3) | 1 | $ 3.569 | ||
| TPS74801AQWDRCRQ1 | TI | VSON-10-EP(3x3) | 11 | $ 3.7009 | ||
| NCV59748MNADJTBG | onsemi | DFN10(3x3) | 354 | $ 1.0315 | ||
| NCV59748MWADJTBG | onsemi | DFN-10(3x3) | 38 | $0.6019 $1.4679 | ||
| SUL6113C | Suntek | DFN-10L(3x3) | 267 | $ 1.0516 | ||
| TPS74901DRCT | TI | VSON-10-EP(3x3) | 0 | $ 3.9109 | ||
| NCV59748MLADJTBG | onsemi | VSON-10-EP(3x3) | 0 | $ 1.2033 |



