TI TPS79101DBVR
| Manufacturer | |
| MPN | TPS79101DBVR |
| LCSC Part # | C523775 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 100mA, low-noise, low-dropout regulator with enable function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Output Voltage | 1.2246V~5.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 250uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 100mA | |
| Output Type | Adjustable | |
| Features | Enable control;Noise bypass terminal;Input under-voltage protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS791 device is a low-dropout (LDO) lowpower linear voltage regulator that features high power-supply rejection ratio (PSRR), ultralow noise, fast start-up, and excellent line and load transient responses in a small outline, SOT23 package. The device is stable, with a small 1-μF ceramic capacitor on the output. The TPS791 uses an advanced, proprietary BiCMOS fabrication process to yield extremely low dropout voltages (for example, 38 mV at 100 mA, TPS79147). This device achieves fast start-up times (approximately 63 μs with a 0.001-µF bypass capacitor) while consuming very low quiescent current (170 μA typical). Moreover, when the device is placed in standby mode, the supply current is reduced to less than 1 μA. The TPS79118 exhibits approximately 15 μVRMS of output voltage noise with a 0.1-μF bypass capacitor. Applications with analog components that are noise sensitive, such as portable RF electronics, benefit from the high PSRR and low noise features as well as the fast response time.
Features
- 100-mA Low-Dropout Regulator With EN Available in 1.8-V, 3.3-V, 4.7-V, and Adj.
- High PSRR (70 dB at 10 kHz)
- Ultralow Noise (15 μVRMS)
- Fast Start-Up Time (63 μs)
- Stable With Any 1 μF Ceramic Capacitor
- Excellent Load, Line Transient
- Very Low Dropout Voltage 38 mV at Full Load, TPS79147
- 5-Pin SOT23 (DBV) Package
- TPS792xx Provides EN Options
Applications
- Powering VCOs and PLLs
- Bluetooth and Wireless LAN
- Portable and Battery Operated
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1576 | $ 1.16 |
| 10+ | $ 0.9509 | $ 9.51 |
| 30+ | $ 0.8369 | $ 25.11 |
| 100+ | $ 0.7083 | $ 70.83 |
| 500+ | $ 0.6513 | $ 325.65 |
| 1,000+ | $ 0.6269 | $ 626.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Output Voltage | 1.2246V~5.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 250uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 100mA | |
| Output Type | Adjustable | |
| Features | Enable control;Noise bypass terminal;Input under-voltage protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS791 device is a low-dropout (LDO) lowpower linear voltage regulator that features high power-supply rejection ratio (PSRR), ultralow noise, fast start-up, and excellent line and load transient responses in a small outline, SOT23 package. The device is stable, with a small 1-μF ceramic capacitor on the output. The TPS791 uses an advanced, proprietary BiCMOS fabrication process to yield extremely low dropout voltages (for example, 38 mV at 100 mA, TPS79147). This device achieves fast start-up times (approximately 63 μs with a 0.001-µF bypass capacitor) while consuming very low quiescent current (170 μA typical). Moreover, when the device is placed in standby mode, the supply current is reduced to less than 1 μA. The TPS79118 exhibits approximately 15 μVRMS of output voltage noise with a 0.1-μF bypass capacitor. Applications with analog components that are noise sensitive, such as portable RF electronics, benefit from the high PSRR and low noise features as well as the fast response time.
Features
- 100-mA Low-Dropout Regulator With EN Available in 1.8-V, 3.3-V, 4.7-V, and Adj.
- High PSRR (70 dB at 10 kHz)
- Ultralow Noise (15 μVRMS)
- Fast Start-Up Time (63 μs)
- Stable With Any 1 μF Ceramic Capacitor
- Excellent Load, Line Transient
- Very Low Dropout Voltage 38 mV at Full Load, TPS79147
- 5-Pin SOT23 (DBV) Package
- TPS792xx Provides EN Options
Applications
- Powering VCOs and PLLs
- Bluetooth and Wireless LAN
- Portable and Battery Operated
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



