LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS73601QDBVRQ1 product image
  • TPS73601QDBVRQ1 thumbnail 1
  • TPS73601QDBVRQ1 thumbnail 2
  • TPS73601QDBVRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS73601QDBVRQ1

Manufacturer
MPN
TPS73601QDBVRQ1
LCSC Part #
C523756
Packaging
SOT-23-5
Customer #
Key Attributes
Automotive-grade 400mA, high-precision, low-dropout regulator with reverse current protection
DatasheetTI TPS73601QDBVRQ1
RoHS Compliance2 documents available
Alternative Parts3
In-Stock: 2,336
2,336 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0884$ 1.09
10+$ 0.974$ 9.74
30+$ 0.858$ 25.74
100+$ 0.7861$ 78.61
500+$ 0.755$ 377.50
1,000+$ 0.7403$ 740.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage1.2V~5.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Ta)
Supply Current (Iq)550uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current400mA
FeaturesEnable control;Reverse-polarity current protection;Thermal shutdown;Short Circuit Protection;Over Current Protection;Noise bypass terminal
Output TypeAdjustable

Introduction

AI Translation

The TPS736xx family of low-dropout (LDO) linear voltage regulators uses a new topology: an NMOS pass element in a voltage-follower configuration. This topology is stable using output capacitors with low ESR, and even allows operation without a capacitor. It also provides high reverse blockage (low reverse current) and ground pin current that is nearly constant over all values of output current. The TPS736xx uses an advanced BiCMOS process to yield high precision while delivering very low dropout voltages and low ground pin current. Current consumption, when not enabled, is under 1μA and ideal for portable applications. The extremely low output noise (30μV_RMS with 0.1 μF C_NR) is ideal for powering VCOs. These devices are protected by thermal shutdown and foldback current limit.

Features

AI Translation
  • Qualified for Automotive Applications
  • Stable with No Output Capacitor or Any Value or Type of Capacitor
  • Input Voltage Range of 1.7V to 5.5V
  • Ultra-Low Dropout Voltage: 75mV typ
  • Excellent Load Transient Response—with or without Optional Output Capacitor
  • New NMOS Topology Delivers Low Reverse Leakage Current
  • Low Noise: 30μV_RMS typ (10Hz to 100kHz)
  • 0.5% Initial Accuracy
  • 1% Overall Accuracy Over Line, Load, and Temperature
  • Less Than 1μΔ max l_0 in Shutdown Mode
  • Thermal Shutdown and Specified Min/Max Current Limit Protection
  • Available in Multiple Output Voltage Versions
    • Fixed Outputs of 1.20V to 3.3V
    • Adjustable Output from 1.20V to 5.5V

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TPS73601DBVTTISOT-23-5200$ 0.8397
TPS73601MDBVREPTISOT-23-5610$ 7.1103
TPS73601DBVRTISOT-23-520,873$ 0.8395