TI TS3L301DGGR
| Manufacturer | |
| MPN | TS3L301DGGR |
| LCSC Part # | C523753 |
| Packaging | TSSOP-48-6.2mm |
| Customer # | |
| Key Attributes | 16-BIT TO 8-BIT SPDT GIGABIT LAN SWITCH WITH LOW AND FLAT ON-STATE RESISTANCE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Packaging | TSSOP-48-6.2mm | |
| Voltage - Supply | 3V~3.6V | |
| Quiescent Supply Current | 600uA | |
| Propagation Delay (tpd) | 0.25ns@3.3V,10pF | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-off protection | |
| type | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TS3L301 is a 16-bit to 8-bit multiplexer/demultiplexer local area network (LAN) switch with a single select (SEL) input. The SEL input controls the data path of the multiplexer/demultiplexer. The device provides a low and flat ON-state resistance (ron) and an excellent ON-state resistance match. Low input/output capacitance, high-bandwidth, low skew, and low crosstalk among channels make this device suitable for various LAN applications, such as 10/100/1000 Base-T.
Features
- Wide Bandwidth (BW = 900 MHz Typ)
- Low Crosstalk (XTALK = -41 dB Typ)
- Low Bit-to-Bit Skew [tsk(0) = 0.2 ns Max]
- Low and Flat ON-State Resistance (ron = 4 Ω Typ, ron(flat) = 0.7 Ω Typ)
- Low Input/Output Capacitance (CON = 10 pF Typ)
- Rail-to-Rail Switching on Data I/O Ports (0 to 5 V)
- VDD Operating Range From 3 V to 3.6 V
- loff Supports Partial Power-Down-Mode Operation
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22 – 2000-V Human-Body Model (A114-B, Class II) – 1000-V Charged-Device Model (C101)
- Suitable for 10-/100-/1000-Mbit Ethernet Signaling
Applications
- 10/100/1000 Base-T Signal Switching
- Differential (LVDS, LVPECL) Signal Switching
- Digital Video Signal Routing
- Notebook Docking Signal Routing
- Hub and Router Signal Switching
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.7672 | $ 3.77 |
| 10+ | $ 3.2452 | $ 32.45 |
| 30+ | $ 2.9356 | $ 88.07 |
| 100+ | $ 2.6228 | $ 262.28 |
| 500+ | $ 2.4785 | $ 1239.25 |
| 1,000+ | $ 2.412 | $ 2412.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Packaging | TSSOP-48-6.2mm | |
| Voltage - Supply | 3V~3.6V | |
| Quiescent Supply Current | 600uA | |
| Propagation Delay (tpd) | 0.25ns@3.3V,10pF | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-off protection | |
| type | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TS3L301 is a 16-bit to 8-bit multiplexer/demultiplexer local area network (LAN) switch with a single select (SEL) input. The SEL input controls the data path of the multiplexer/demultiplexer. The device provides a low and flat ON-state resistance (ron) and an excellent ON-state resistance match. Low input/output capacitance, high-bandwidth, low skew, and low crosstalk among channels make this device suitable for various LAN applications, such as 10/100/1000 Base-T.
Features
- Wide Bandwidth (BW = 900 MHz Typ)
- Low Crosstalk (XTALK = -41 dB Typ)
- Low Bit-to-Bit Skew [tsk(0) = 0.2 ns Max]
- Low and Flat ON-State Resistance (ron = 4 Ω Typ, ron(flat) = 0.7 Ω Typ)
- Low Input/Output Capacitance (CON = 10 pF Typ)
- Rail-to-Rail Switching on Data I/O Ports (0 to 5 V)
- VDD Operating Range From 3 V to 3.6 V
- loff Supports Partial Power-Down-Mode Operation
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22 – 2000-V Human-Body Model (A114-B, Class II) – 1000-V Charged-Device Model (C101)
- Suitable for 10-/100-/1000-Mbit Ethernet Signaling
Applications
- 10/100/1000 Base-T Signal Switching
- Differential (LVDS, LVPECL) Signal Switching
- Digital Video Signal Routing
- Notebook Docking Signal Routing
- Hub and Router Signal Switching
C523753 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



