TI TPS92210DR
| Manufacturer | |
| MPN | TPS92210DR |
| LCSC Part # | C523750 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Natural PFC LED Lighting Driver Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Voltage | - | |
| Features | Over Voltage Protection;LED open-circuit protection;Over-Temperature Protection (OTP);High voltage fast start | |
| Frequency - Switching | 133kHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Flyback | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Output Current | 4A | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 9V~20V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS92210 is a natural power factor correction (PFC) light emmitting diode (LED) lighting driver controller with advanced energy features to provide high efficiency control for LED lighting applications. A PWM modulation algorithm varies both the switching frequency and primary current while maintaining discontinuous or transition mode operation in all regions of operation. The TPS92210 cascode architecture enables low switching loss in the primary side and when combined with the discontinuous conduction mode (DCM) operation ensures that there is no reverse recovery loss in the output rectifier. These innovations result in efficiency, reliability or system cost improvements over a conventional flyback architecture. The TPS92210 offers a predictable maximum power threshold and a timed response to an overload, allowing safe handling of surge power requirements. The overload fault response is user-programmed for retry or latch mode. Additional protection features include open-LED detection by output overvoltage protection and thermal shutdown. The TPS92210 is offered in the 8-pin SOIC (D) package. Operating junction temperature range is -40℃ to 125%.
Features
- Flexible Operation Modes Constant On-Time Enables Single Stage PFC Implementation
- Peak Primary Current
- Cascoded MOSFET Configuration
- Fully Integrated Current Control Without Sense Resistor
- Fast and Easy Startup
- Discontinuous Conduction Mode or Transition Mode Operation
- Transformer Zero Energy Detection
- Enables Valley Switching Operation Helps to Achieve High Efficiency and Low EMI
- Open LED Detection
- Advanced Overcurrent Protection
- Output Overvoltage Protection
- Line Surge Ruggedness
- Internal Over-Temperature Protection
- 8-Pin SOIC (D) Package
Applications
- TRIAC Dimmable LED Lighting Designs
- Residential LED Lighting Drivers for Retrofit A19 (E27/26, E14), PAR30/38, GU10, MR16, BR
- Drivers for Down and Architectural Wall Sconces, Pathway and Overhead Lighting
- Commercial Troffers and Downlights
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7161 | $ 1.72 |
| 10+ | $ 1.441 | $ 14.41 |
| 30+ | $ 1.2683 | $ 38.05 |
| 100+ | $ 1.0924 | $ 109.24 |
| 500+ | $ 1.0124 | $ 506.20 |
| 1,000+ | $ 0.9772 | $ 977.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Voltage | - | |
| Features | Over Voltage Protection;LED open-circuit protection;Over-Temperature Protection (OTP);High voltage fast start | |
| Frequency - Switching | 133kHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Flyback | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Output Current | 4A | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 9V~20V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS92210 is a natural power factor correction (PFC) light emmitting diode (LED) lighting driver controller with advanced energy features to provide high efficiency control for LED lighting applications. A PWM modulation algorithm varies both the switching frequency and primary current while maintaining discontinuous or transition mode operation in all regions of operation. The TPS92210 cascode architecture enables low switching loss in the primary side and when combined with the discontinuous conduction mode (DCM) operation ensures that there is no reverse recovery loss in the output rectifier. These innovations result in efficiency, reliability or system cost improvements over a conventional flyback architecture. The TPS92210 offers a predictable maximum power threshold and a timed response to an overload, allowing safe handling of surge power requirements. The overload fault response is user-programmed for retry or latch mode. Additional protection features include open-LED detection by output overvoltage protection and thermal shutdown. The TPS92210 is offered in the 8-pin SOIC (D) package. Operating junction temperature range is -40℃ to 125%.
Features
- Flexible Operation Modes Constant On-Time Enables Single Stage PFC Implementation
- Peak Primary Current
- Cascoded MOSFET Configuration
- Fully Integrated Current Control Without Sense Resistor
- Fast and Easy Startup
- Discontinuous Conduction Mode or Transition Mode Operation
- Transformer Zero Energy Detection
- Enables Valley Switching Operation Helps to Achieve High Efficiency and Low EMI
- Open LED Detection
- Advanced Overcurrent Protection
- Output Overvoltage Protection
- Line Surge Ruggedness
- Internal Over-Temperature Protection
- 8-Pin SOIC (D) Package
Applications
- TRIAC Dimmable LED Lighting Designs
- Residential LED Lighting Drivers for Retrofit A19 (E27/26, E14), PAR30/38, GU10, MR16, BR
- Drivers for Down and Architectural Wall Sconces, Pathway and Overhead Lighting
- Commercial Troffers and Downlights
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



